There are no models available for this part yet.
Overview of FZTRL8NUJSNM016 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZTRL8NUJSNM016 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y2247
|
Newark | Om4 12-Fiber Round Harness Cable, Lszh, |Panduit FZTRL8NUJSNM016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$786.2300 / $902.3200 | Buy Now | |
DISTI #
FZTRL8NUJSNM016-ND
|
DigiKey | OM4 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$879.3600 | Buy Now | |
DISTI #
FZTRL8NUJSNM016
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 16m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FZTRL8NUJSNM016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$844.2700 | Buy Now | |
DISTI #
644-FZTRL8NUJSNM016
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 12-fiber round harness cable, LSZH, RoHS: Compliant | 0 |
|
$1,257.4000 | Order Now | |
DISTI #
PANFZTRL8NUJSNM016
|
Heilind Electronics | OM4 12-FIBER ROUND HARNESS CABLE, LSZH, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$844.2700 / $888.7100 | Buy Now | ||
DISTI #
000000000005412242
|
Sager | Fiber Optic Cable Assemblies OM4 12-fiber round harness cable, LSZH, Min Qty: 1 | 0 |
|
$920.2100 / $931.5700 | Buy Now |
CAD Models for FZTRL8NUJSNM016 by Panduit Corp
Part Data Attributes for FZTRL8NUJSNM016 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
PANMPO MALE
|
Connector Side2
|
LC UNIBOOT
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
16 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|