-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT953CT-ND
|
DigiKey | TRANS PNP 100V 5A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7579 In Stock |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
97K0416
|
Avnet Americas | Trans GP BJT PNP 100V 5A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 97K0416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.7850 / $1.2800 | Buy Now |
DISTI #
FZT953TA
|
Avnet Americas | Trans GP BJT PNP 100V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT953TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2937 | Buy Now |
DISTI #
FZT953TA
|
Avnet Americas | Trans GP BJT PNP 100V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT953TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2937 | Buy Now |
DISTI #
522-FZT953TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP HighCt Low Sat RoHS: Compliant | 4238 |
|
$0.3750 / $1.1800 | Buy Now |
DISTI #
V36:1790_06702581
|
Arrow Electronics | Trans GP BJT PNP 100V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2345 | Americas - 19000 |
|
$0.3376 / $0.3599 | Buy Now |
DISTI #
A03:0893_13586609
|
Arrow Electronics | Trans GP BJT PNP 100V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2345 | Asia - 2000 |
|
$0.2696 / $0.2807 | Buy Now |
DISTI #
V72:2272_06702581
|
Arrow Electronics | Trans GP BJT PNP 100V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 Container: Cut Strips | Americas - 223 |
|
$0.3635 | Buy Now |
DISTI #
70438286
|
RS | PNP transistor, SOT223,FZT953 5A | Diodes Inc FZT953TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0900 | RFQ |
|
Future Electronics | FZT953 Series PNP 5 A 100 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 55000Reel |
|
$0.2650 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT953TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT953TA
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for FZT953TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT953TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFZT953TA | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT953TA vs UFZT953TA |