Part Details for FZT951 by Zetex / Diodes Inc
Results Overview of FZT951 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FZT951 Information
FZT951 by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FZT951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,5A I(C),SOT-223 | 84 |
|
$0.4800 / $0.7200 | Buy Now |
Part Details for FZT951
FZT951 CAD Models
FZT951 Part Data Attributes
|
FZT951
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT951
Zetex / Diodes Inc
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 3 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.46 V |
Alternate Parts for FZT951
This table gives cross-reference parts and alternative options found for FZT951. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT951, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FZT951TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT951 vs FZT951TA |
FZT951TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT951 vs FZT951TC |
FZT951 Frequently Asked Questions (FAQ)
-
A good PCB layout for FZT951 involves keeping the input and output tracks separate, using a ground plane, and minimizing track lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Proper thermal management involves attaching the FZT951 to a heat sink with a thermal interface material, ensuring good airflow, and keeping the ambient temperature below 70°C. The thermal resistance of the heat sink should be less than 10°C/W.
-
The maximum safe operating area (SOA) for the FZT951 is not explicitly stated in the datasheet. However, it's recommended to operate the device within the specified voltage and current ratings, and to avoid operating in the linear region for extended periods to prevent thermal runaway.
-
While the FZT951 is suitable for high-frequency switching applications, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the PCB layout and component selection are optimized for high-frequency operation.
-
To protect the FZT951 from ESD, handle the device with anti-static precautions, such as using an anti-static wrist strap or mat, and ensure that the PCB has adequate ESD protection, such as TVS diodes or ESD protection arrays.