Part Details for FZT857 by Diodes Incorporated
Overview of FZT857 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0413
|
Newark | Transistor, Npn, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:3.5A, Power Dissipation:3W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:80Mhz Rohs Compliant: Yes |Diodes Inc. FZT857 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2354 |
|
$0.7950 / $1.3000 | Buy Now |
DISTI #
86AK5084
|
Newark | Transistor, Npn, 300V, 3.5A, Sot-223 Rohs Compliant: Yes |Diodes Inc. FZT857 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4900 / $0.6130 | Buy Now |
|
Quest Components | 3.5 A, 300 V, NPN, Si, POWER TRANSISTOR | 109 |
|
$0.4890 / $0.7335 | Buy Now |
Part Details for FZT857
FZT857 CAD Models
FZT857 Part Data Attributes
|
FZT857
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT857
Diodes Incorporated
Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for FZT857
This table gives cross-reference parts and alternative options found for FZT857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT857TA | Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT857 vs FZT857TA |
FZT857TC | Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | FZT857 vs FZT857TC |