-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT851CT-ND
|
DigiKey | TRANS NPN 60V 6A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71526 In Stock |
|
$0.3500 / $0.6600 | Buy Now |
DISTI #
FZT851TA
|
Avnet Americas | Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT851TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 62000 Factory Stock |
|
$0.3174 / $0.3750 | Buy Now |
DISTI #
FZT851TA
|
Avnet Americas | Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT851TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.3174 / $0.3750 | Buy Now |
DISTI #
FZT851TA
|
Avnet Americas | Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT851TA) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
RFQ | |
DISTI #
522-FZT851TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Current RoHS: Compliant | 20742 |
|
$0.3500 / $0.8700 | Buy Now |
DISTI #
70438278
|
RS | SMT NPN transistor, FZT851 6A Ic 1Vce | Diodes Inc FZT851TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
|
Future Electronics | FZT851 Series NPN 6 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 219000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | FZT851 Series NPN 6 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 170 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 731 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy