-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9808
|
Newark | Trans, Npn, 60V, 6A, 150Deg C, 3W Rohs Compliant: Yes |Diodes Inc. FZT851QTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 373 |
|
$0.6080 | Buy Now |
DISTI #
31-FZT851QTACT-ND
|
DigiKey | TRANS NPN 60V 6A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
FZT851QTA
|
Avnet Americas | DIIFZT851QTA - Tape and Reel (Alt: FZT851QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.2582 / $0.3050 | Buy Now |
DISTI #
621-FZT851QTA
|
Mouser Electronics | Bipolar Transistors - BJT 400V NPN Med PWR 100mA 200mV 20A RoHS: Compliant | 2809 |
|
$0.5720 / $1.3300 | Buy Now |
|
Future Electronics | FZT851 Series 60 V 6 A SMT NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
DISTI #
TDSTD8725
|
Rutronik | NPN TRANSISTOR 60V 6A 3W SOT223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3936 / $0.4670 | Buy Now |
DISTI #
FZT851QTA
|
Avnet Asia | DIIFZT851QTA (Alt: FZT851QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2449 / $0.2974 | Buy Now |
DISTI #
FZT851QTA
|
Avnet Silica | DIIFZT851QTA (Alt: FZT851QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 60V 6A SOT-223 | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT851QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT851QTA
Diodes Incorporated
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |