-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Low Saturation Transistor, SOT-223-4 / TO-261-4, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1647
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 100 Mhz, 2 W, -3 A, 150 Rohs Compliant: Yes |Onsemi FZT790A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.0850 | Buy Now |
DISTI #
38C7307
|
Newark | Bipolar Transistor, Pnp, -40V, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi FZT790A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2690 | Buy Now |
DISTI #
FZT790AFSCT-ND
|
DigiKey | TRANS PNP 40V 3A SOT223-4 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
106 In Stock |
|
$0.1996 / $0.7700 | Buy Now |
DISTI #
FZT790A
|
Avnet Americas | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT790A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2028 / $0.2172 | Buy Now |
DISTI #
FZT790A
|
Avnet Americas | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT790A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2028 / $0.2172 | Buy Now |
DISTI #
512-FZT790A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor Low Saturation RoHS: Compliant | 65151 |
|
$0.2040 / $0.5900 | Buy Now |
DISTI #
V72:2272_06301440
|
Arrow Electronics | Trans GP BJT PNP 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 Container: Cut Strips | Americas - 473 |
|
$0.2048 / $0.3230 | Buy Now |
DISTI #
73928983
|
RS | Transistor, PNP, low saturation, 40V, 3A, -55 to 150C, PD 2W, SOT223 | ON Semiconductor FZT790A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3470 | RFQ |
|
Future Electronics | FZT790A Series 40 V 3 A Surface Mount PNP Low Saturation Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Transistor, PNP, low saturation, 40V, 3A, -55 to 150C, PD 2W, SOT223 | ON Semiconductor FZT790A | 0 |
|
$0.1932 / $0.2101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT790A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FZT790A
onsemi
PNP Low Saturation Transistor, SOT-223-4 / TO-261-4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for FZT790A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT790A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS5350Z/T3 | NXP Semiconductors | Check for Price | 3A, 50V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | FZT790A vs PBSS5350Z/T3 |
FZT790ATA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT790A vs FZT790ATA |
UFZT790ATA | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT790A vs UFZT790ATA |
FZT790A | Rochester Electronics LLC | Check for Price | 3A, 40V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | FZT790A vs FZT790A |
934056527135 | Nexperia | Check for Price | Power Bipolar Transistor | FZT790A vs 934056527135 |
CZT7090LTR | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | FZT790A vs CZT7090LTR |
FZT790A | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT790A vs FZT790A |