Part Details for FZT751 by Diodes Incorporated
Overview of FZT751 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0404
|
Newark | Bipolar Transistor, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:140Mhz Rohs Compliant: Yes |Diodes Inc. FZT751 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12927 |
|
$0.3510 / $0.6880 | Buy Now |
DISTI #
86AK5075
|
Newark | Transistor, Pnp, 60V, 3A, Sot-223 Rohs Compliant: Yes |Diodes Inc. FZT751 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2240 / $0.2810 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 186 |
|
$0.2279 / $0.4884 | Buy Now |
|
LCSC | SOT-223 Bipolar Transistors - BJT ROHS | 8 |
|
$0.9159 / $1.5051 | Buy Now |
Part Details for FZT751
FZT751 CAD Models
FZT751 Part Data Attributes:
|
FZT751
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT751
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for FZT751
This table gives cross-reference parts and alternative options found for FZT751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT751TA | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN | Diodes Incorporated | FZT751 vs FZT751TA |
FZT751TA-83 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN | Diodes Incorporated | FZT751 vs FZT751TA-83 |
FZT751-7 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN PACKAGE-4 | Diodes Incorporated | FZT751 vs FZT751-7 |
FZT751QTC | Power Bipolar Transistor, 3A I(C), PNP, | Diodes Incorporated | FZT751 vs FZT751QTC |