Part Details for FZT749 by Fairchild Semiconductor Corporation
Overview of FZT749 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1046 |
|
RFQ | ||
|
Quest Components | 3 A, 25 V, PNP, Si, POWER TRANSISTOR | 2996 |
|
$0.2073 / $0.4974 | Buy Now |
|
Quest Components | 3 A, 25 V, PNP, Si, POWER TRANSISTOR | 836 |
|
$0.3316 / $0.8290 | Buy Now |
|
Quest Components | 3 A, 25 V, PNP, Si, POWER TRANSISTOR | 80 |
|
$1.2330 / $2.4660 | Buy Now |
|
Win Source Electronics | TRANS PNP 25V 3A SOT-223 | 35347 |
|
$0.2201 / $0.3301 | Buy Now |
Part Details for FZT749
FZT749 CAD Models
FZT749 Part Data Attributes
|
FZT749
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FZT749
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FZT749
This table gives cross-reference parts and alternative options found for FZT749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FZT749 | Rochester Electronics LLC | Check for Price | 3A, 25V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | FZT749 vs FZT749 |
FZT749 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT749 vs FZT749 |
FZT749_NL | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | FZT749 vs FZT749_NL |
FZT749 | onsemi | Check for Price | PNP Low Saturation Transistor, SOT-223-4 / TO-261-4, 4000-REEL | FZT749 vs FZT749 |
FZT749TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | FZT749 vs FZT749TC |