Part Details for FZT653QTA by Diodes Incorporated
Overview of FZT653QTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT653QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FZT653QTACT-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2499 / $0.7600 | Buy Now |
DISTI #
FZT653QTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT223 T&R 1K - Tape and Reel (Alt: FZT653QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1310000 Factory Stock |
|
$0.1984 / $0.2344 | Buy Now |
DISTI #
FZT653QTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT223 T&R 1K - Tape and Reel (Alt: FZT653QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1310000 Factory Stock |
|
$0.1984 / $0.2344 | Buy Now |
DISTI #
621-FZT653QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 1000 |
|
$0.2430 / $0.7600 | Buy Now |
|
Bristol Electronics | 37000 |
|
RFQ | ||
|
Ameya Holding Limited | 869 |
|
RFQ | ||
DISTI #
FZT653QTA
|
Avnet Silica | PWR MID PERF TRANSISTOR SOT223 T&R 1K (Alt: FZT653QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
LCSC | 100V 1.2W 100500mA2V 2A NPN SOT-223 Bipolar Transistors - BJT ROHS | 610 |
|
$0.3507 / $0.4909 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.3367 | Buy Now |