Part Details for FZT651QTC by Zetex / Diodes Inc
Overview of FZT651QTC by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT651QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80584291
|
Verical | Trans GP BJT NPN 60V 3A 3000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2221 | Americas - 60000 |
|
$0.2500 | Buy Now |