-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9799
|
Newark | Trans, Npn, 60V, 3A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FZT651QTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 663 |
|
$0.3840 / $0.7800 | Buy Now |
DISTI #
FZT651QTADICT-ND
|
DigiKey | TRANS NPN 60V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9398 In Stock |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
FZT651QTA
|
Avnet Americas | PWR MID PERF TRANSISTOR SOT223 T&R 1K - Tape and Reel (Alt: FZT651QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 291000 Factory Stock |
|
$0.1674 / $0.1978 | Buy Now |
DISTI #
621-FZT651QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor RoHS: Compliant | 2209 |
|
$0.2480 / $0.6800 | Buy Now |
|
Future Electronics | Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
FZT651QTA
|
TME | Transistor: NPN, bipolar, 60V, 3A, 3W, SOT223, automotive industry Min Qty: 2 | 704 |
|
$0.2310 / $0.3840 | Buy Now |
DISTI #
FZT651QTA
|
Avnet Asia | PWR MID PERF TRANSISTOR SOT223 T&R 1K (Alt: FZT651QTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FZT651QTA
|
Avnet Silica | PWR MID PERF TRANSISTOR SOT223 T&R 1K (Alt: FZT651QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 11000 |
|
Buy Now | |
|
New Advantage Corporation | PWR MID PERF TRANSISTOR SOT223 T&R 1K RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.2515 / $0.2703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy