Part Details for FZT649TA by Diodes Incorporated
Overview of FZT649TA by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT649TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT649CT-ND
|
DigiKey | TRANS NPN 25V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2919 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
FZT649TA
|
Avnet Americas | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT649TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1443 / $0.1705 | Buy Now |
DISTI #
522-FZT649TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 4027 |
|
$0.2160 / $0.5700 | Buy Now |
DISTI #
70438255
|
RS | NPN Transistor,3A,25V, SOT223 | Diodes Inc FZT649TA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3090 | RFQ |
|
Future Electronics | FZT649 Series NPN 3 A 25 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 47000Reel |
|
$0.1840 / $0.2050 | Buy Now |
|
Future Electronics | FZT649 Series NPN 3 A 25 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | FZT649 Series NPN 3 A 25 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | FZT649 Series NPN 3 A 25 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | FZT649 Series NPN 3 A 25 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.2050 | Buy Now |
|
Quest Components | 3 A, 25 V, NPN, Si, POWER TRANSISTOR | 81 |
|
$0.1486 / $0.2229 | Buy Now |
Part Details for FZT649TA
FZT649TA CAD Models
FZT649TA Part Data Attributes:
|
FZT649TA
Diodes Incorporated
Buy Now
|
Compare Parts:
FZT649TA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |