Part Details for FZT560QTC by Diodes Incorporated
Overview of FZT560QTC by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FZT560QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FZT560QTCTR-ND
|
DigiKey | PWR HI VOLTAGE TRANSISTOR SOT223 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3205 / $0.3535 | Buy Now |
DISTI #
FZT560QTC
|
Avnet Americas | Transistor GP BJT PNP 500V 150mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: FZT560QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.2384 / $0.2817 | Buy Now |
DISTI #
621-FZT560QTC
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Hi Voltage Transistor SOT223 T&R 4K RoHS: Compliant | 0 |
|
$0.3200 | Order Now |
DISTI #
FZT560QTC
|
Avnet Americas | Transistor GP BJT PNP 500V 150mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: FZT560QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.2384 / $0.2817 | Buy Now |
Part Details for FZT560QTC
FZT560QTC CAD Models
FZT560QTC Part Data Attributes:
|
FZT560QTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT560QTC
Diodes Incorporated
Power Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |