Part Details for FZT493ATA by Diodes Incorporated
Overview of FZT493ATA by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT493ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8415
|
Newark | Pwr Mid Perf Transistor Sot223 T&r 1K Rohs Compliant: Yes |Diodes Inc. FZT493ATA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.1610 / $0.1900 | Buy Now |
DISTI #
FZT493ATADICT-ND
|
DigiKey | TRANS NPN 60V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
766 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
FZT493ATA
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: FZT493ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7800099000 Factory Stock |
|
$0.1532 | Buy Now |
DISTI #
621-FZT493ATA
|
Mouser Electronics | Bipolar Transistors - BJT 60V NPN Med PWR 1A Ic 2A 150mA RoHS: Compliant | 24 |
|
$0.2290 / $0.6100 | Buy Now |
Part Details for FZT493ATA
FZT493ATA CAD Models
FZT493ATA Part Data Attributes
|
FZT493ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT493ATA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |