Part Details for FZT1053ATA by Zetex / Diodes Inc
Overview of FZT1053ATA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT1053ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84369077
|
Verical | Trans GP BJT NPN 75V 4.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2237 | Americas - 235000 |
|
$0.2688 | Buy Now |
DISTI #
82087661
|
Verical | Trans GP BJT NPN 75V 4.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2417 | Americas - 7000 |
|
$0.2301 / $0.2557 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 224 |
|
$0.2531 / $0.6750 | Buy Now |
|
Quest Components | 4.5 A, 75 V, NPN, Si, POWER TRANSISTOR | 179 |
|
$0.2700 / $0.9000 | Buy Now |
|
ComSIT USA | SOT223 NPN SILICON PLANAR MEDIUM POWER HIGH GAIN TRANSISTOR Power Bipolar Transistor, 4.5A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant |
|
|
RFQ |
Part Details for FZT1053ATA
FZT1053ATA CAD Models
FZT1053ATA Part Data Attributes
|
FZT1053ATA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT1053ATA
Zetex / Diodes Inc
Power Bipolar Transistor, 4.5A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for FZT1053ATA
This table gives cross-reference parts and alternative options found for FZT1053ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT1053ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT1053ATC | Power Bipolar Transistor, 4.5A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT1053ATA vs FZT1053ATC |