Part Details for FZT1053AQTA by Diodes Incorporated
Overview of FZT1053AQTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FZT1053AQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0014
|
Newark | Trans, Npn, 40V, 4.5A, 150Deg C, 3W Rohs Compliant: Yes |Diodes Inc. FZT1053AQTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3180 / $0.6800 | Buy Now |
DISTI #
31-FZT1053AQTATR-ND
|
DigiKey | PWR LOW SAT TRANSISTOR SOT223 T& Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2424 | Buy Now |
DISTI #
FZT1053AQTA
|
Avnet Americas | Medium Power High Gain Transistor NPN 75V 4.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: FZT1053AQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
DISTI #
621-FZT1053AQTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Low Sat Transist | 0 |
|
$0.1890 / $0.5700 | Order Now |
|
Future Electronics | Pwr Low Sat Transistor SOT223 TR 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
FZT1053AQTA
|
Avnet Silica | Medium Power High Gain Transistor NPN 75V 4.5A 3-Pin SOT-223 T/R (Alt: FZT1053AQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for FZT1053AQTA
FZT1053AQTA CAD Models
FZT1053AQTA Part Data Attributes
|
FZT1053AQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT1053AQTA
Diodes Incorporated
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |