There are no models available for this part yet.
Overview of FZPE10-10M7 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FZPE10-10M7 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LC to LC, OM4 STD, 0.25 dB IL Loss, Duplex, Plenum, 1.6mm jacketed cable, 7m RoHS: Compliant | 0 |
|
$66.1000 / $84.2300 | Buy Now | ||
DISTI #
000000000003338734
|
Sager | Wire Ducting & Raceways 2-fiber OM4 10 GbE LC to LC Duplex, OFNP | 0 |
|
Buy Now |