Part Details for FZPD3-3M5 by Panduit Corp
Overview of FZPD3-3M5 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZPD3-3M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SC to SC Patch Cord, Standard OM4, 0.25 dB IL Loss, Duplex, Plenum, 3.0mm jacketed cable, 5m RoHS: Compliant | 0 |
|
$55.7800 / $110.1800 | Buy Now |
DISTI #
000000000003338718
|
Sager | Wire Ducting & Raceways SC to SC, OM4 STD, Duplex, Plenum, 3.0mm | 0 |
|
Buy Now |