Part Details for FZOE3-10M10 by Panduit Corp
Overview of FZOE3-10M10 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZOE3-10M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SC to LC Patch Cord, Optimized OM4, RISER, 0.15 dB IL Loss, Duplex, 1.6mm jacketed cable – 10m. RoHS: Compliant | 0 |
|
$91.7200 / $116.8700 | Buy Now |
DISTI #
000000000003338654
|
Sager | Wire Ducting & Raceways SC to LC, Optimized OM4, RISER, Duplex, | 0 |
|
Buy Now |