Part Details for FZLE3-10M7 by Panduit Corp
Overview of FZLE3-10M7 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZLE3-10M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SC to LC Patch Cord, Standard OM4, LSZH, 0.25 dB IL Loss, Duplex, 1.6mm jacketed cable, 7m RoHS: Compliant | 0 |
|
$69.2500 / $88.2400 | Buy Now |
DISTI #
000000000003476104
|
Sager | Wire Ducting & Raceways SC to LC, OM4 STD, Duplex, LSZH, 1.6mm j | 0 |
|
Buy Now |