Part Details for FZDK20P5101/S35A by Baumer Electric Ag
Overview of FZDK20P5101/S35A by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S35ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM27S35ADMB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for FZDK20P5101/S35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.1000 / $288.8400 | Buy Now |
DISTI #
FZDK20P5101/S35A
|
TME | Sensor: photoelectric, Range: 5÷500mm, NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$152.2700 / $160.7300 | RFQ |
Part Details for FZDK20P5101/S35A
FZDK20P5101/S35A CAD Models
FZDK20P5101/S35A Part Data Attributes
|
FZDK20P5101/S35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FZDK20P5101/S35A
Baumer Electric Ag
Diffuse Photoelectric Sensor, 5mm Min, 500mm Max, 100mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 20 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |