Part Details for FZDK14P5101/S35A by Baumer Electric Ag
Overview of FZDK14P5101/S35A by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S35ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM27S35ADMB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for FZDK14P5101/S35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.0200 / $317.8400 | Buy Now |
DISTI #
FZDK14P5101/S35A
|
TME | Sensor: photoelectric, Range: 5÷600mm, PNP, DARK-ON,LIGHT-ON, <1ms Min Qty: 1 | 0 |
|
$162.9900 / $172.0400 | RFQ |
Part Details for FZDK14P5101/S35A
FZDK14P5101/S35A CAD Models
FZDK14P5101/S35A Part Data Attributes
|
FZDK14P5101/S35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FZDK14P5101/S35A
Baumer Electric Ag
Diffuse Photoelectric Sensor, 5mm Min, 600mm Max, 100mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 14.8 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 31 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 600 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |