Part Details for FZ600R17KE4HOSA1 by PennEngineering (PEM)
Overview of FZ600R17KE4HOSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ600R17KE4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Trans IGBT Module N-CH 1700V 840A 3350W 4-Pin 62MM-2 Tray | 419 |
|
$132.2600 / $143.4500 | Buy Now |