Part Details for FZ600R12KS4 by Infineon Technologies AG
Overview of FZ600R12KS4 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ600R12KS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FZ600R12KS4
|
Mouser Electronics | IGBT Modules N-CH 1.2KV 700A RoHS: Compliant | 13 |
|
$185.9700 / $206.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 154 |
|
$234.0757 / $250.4065 | Buy Now |
|
MacroQuest Electronics | 10 |
|
RFQ |
Part Details for FZ600R12KS4
FZ600R12KS4 CAD Models
FZ600R12KS4 Part Data Attributes
|
FZ600R12KS4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ600R12KS4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 700A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 700 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3900 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 590 ns | |
Turn-on Time-Nom (ton) | 180 ns | |
VCEsat-Max | 3.75 V |
Alternate Parts for FZ600R12KS4
This table gives cross-reference parts and alternative options found for FZ600R12KS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ600R12KS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGF530U120D4G | Insulated Gate Bipolar Transistor, 700A I(C), 1200V V(BR)CES, ROHS COMPLIANT, D4, 5 PIN | Microsemi Corporation | FZ600R12KS4 vs APTGF530U120D4G |