Part Details for FZ600R12KE4HOSA1 by Infineon Technologies AG
Overview of FZ600R12KE4HOSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ600R12KE4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9643
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 600A, Transistor Polarity:N Channel, Dc Collector Current:600A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:3Kw, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FZ600R12KE4HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$201.0200 | Buy Now |
DISTI #
448-FZ600R12KE4HOSA1-ND
|
DigiKey | IGBT MOD 1200V 600A 3000W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$115.4375 / $135.5900 | Buy Now |
DISTI #
FZ600R12KE4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 600A ±20V Screw Tray - Trays (Alt: FZ600R12KE4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$140.6005 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$120.9500 | Buy Now |
DISTI #
80331284
|
Verical | Trans IGBT Module N-CH 1200V 600A 3000W 4-Pin AG-62MM-2 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$146.2500 / $168.7500 | Buy Now |
DISTI #
C1S322000658718
|
Chip1Stop | Trans IGBT Module N-CH 1200V 600A 3000000mW Tray RoHS: Compliant pbFree: Yes Container: Tray | 10 |
|
$117.0000 / $135.0000 | Buy Now |
DISTI #
SP000524460
|
EBV Elektronik | Transistor IGBT Module N-CH 1.2kV 600A �20V Screw Tray (Alt: SP000524460) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 10 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 10 |
|
$186.4400 | Buy Now |
Part Details for FZ600R12KE4HOSA1
FZ600R12KE4HOSA1 CAD Models
FZ600R12KE4HOSA1 Part Data Attributes
|
FZ600R12KE4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ600R12KE4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X3 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 370 ns |