Part Details for FZ2RPU1U1NNF006 by Panduit Corp
Overview of FZ2RPU1U1NNF006 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RPU1U1NNF006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RPU1U1NNF006-ND
|
DigiKey | OM4 2F 2MM PC OFNP LC UNIBOOT /L Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3950 | Buy Now |
DISTI #
FZ2RPU1U1NNF006
|
Avnet Americas | Cable Assembly Patch Cord 50/125m 1.83m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RPU1U1NNF006) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.4200 | Buy Now |
DISTI #
644-FZ2RPU1U1NNF006
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo RoHS: Compliant | 0 |
|
$76.1300 / $85.9400 | Order Now |
DISTI #
PANFZ2RPU1U1NNF006
|
Heilind Electronics | OM4 2F 2MM PC OFNP LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.4200 / $63.4700 | Buy Now |
DISTI #
000000000006285616
|
Sager | Fiber Optic Cables OM4 2f 2mm PC OFNP LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$59.3100 / $74.8200 | Buy Now |
Part Details for FZ2RPU1U1NNF006
FZ2RPU1U1NNF006 CAD Models
FZ2RPU1U1NNF006 Part Data Attributes
|
FZ2RPU1U1NNF006
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RPU1U1NNF006
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | EIA/TIA | |
Connector Side1 | LC CONNECTOR | |
Connector Side2 | LC CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |