Part Details for FZ2RLU1U1ONM014 by Panduit Corp
Overview of FZ2RLU1U1ONM014 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RLU1U1ONM014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RLU1U1ONM014-ND
|
DigiKey | OM4 2F 2MM PC LSZH LC UNIBOOT /L Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9100 | Buy Now |
DISTI #
FZ2RLU1U1ONM014
|
Avnet Americas | Cable Assembly Patch Cord 50/125m 14m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RLU1U1ONM014) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$83.2000 | Buy Now |
DISTI #
644-FZ2RLU1U1ONM014
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC LSZH LC Uniboot /LC Uniboo RoHS: Compliant | 0 |
|
$120.1400 / $131.4000 | Order Now |
DISTI #
PANFZ2RLU1U1ONM014
|
Heilind Electronics | OM4 2F 2MM PC LSZH LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.2000 / $97.0400 | Buy Now |
DISTI #
000000000006285565
|
Sager | Fiber Optic Cables OM4 2f 2mm PC LSZH LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$90.6800 / $114.4000 | Buy Now |
Part Details for FZ2RLU1U1ONM014
FZ2RLU1U1ONM014 CAD Models
FZ2RLU1U1ONM014 Part Data Attributes
|
FZ2RLU1U1ONM014
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RLU1U1ONM014
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 14 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |