Part Details for FZ2ERLNLNNNM017 by Panduit Corp
Results Overview of FZ2ERLNLNNNM017 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ERLNLNNNM017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ2ERLNLNNNM017
|
Avnet Americas | OM4 2F 1.6MM PC OFNR LC DUP/LC DUP STD P - Bulk (Alt: FZ2ERLNLNNNM017) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5700 | Buy Now |
DISTI #
PANFZ2ERLNLNNNM017
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5700 / $106.8000 | Buy Now |
DISTI #
000000000007226503
|
Sager | OM4 2F 1.6MM PC OFNR LC DUP/LC DUP STD P Min Qty: 1 | 0 |
|
$99.8000 / $125.9100 | Buy Now |
Part Details for FZ2ERLNLNNNM017
FZ2ERLNLNNNM017 CAD Models
FZ2ERLNLNNNM017 Part Data Attributes
|
FZ2ERLNLNNNM017
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ERLNLNNNM017
Panduit Corp
Cable Assembly, 2 Conductor(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |