Part Details for FZ2EPQNQNSNM003 by Panduit Corp
Overview of FZ2EPQNQNSNM003 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2EPQNQNSNM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | OM4 2-fiber, plenum rated, LC push-pull to LC push-pull, multimode patch cord with custom push-pull strain relief boot and duplex clip, 1.6mm jacket, Std. IL. RoHS: Compliant | 0 |
|
$59.4800 / $117.4800 | Buy Now |
Part Details for FZ2EPQNQNSNM003
FZ2EPQNQNSNM003 CAD Models
FZ2EPQNQNSNM003 Part Data Attributes
|
FZ2EPQNQNSNM003
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2EPQNQNSNM003
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |