Part Details for FZ2EPQ1Q1NNM002 by Panduit Corp
Overview of FZ2EPQ1Q1NNM002 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2EPQ1Q1NNM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC7759
|
Newark | Om4 2 Fiber 1.6Mm Jacket Patchcord Plenu |Panduit FZ2EPQ1Q1NNM002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1300 / $66.9600 | Buy Now |
DISTI #
FZ2EPQ1Q1NNM002
|
Avnet Americas | Cable Assembly Plenum 2m LC to LC PL-PL - Bulk (Alt: FZ2EPQ1Q1NNM002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3800 | Buy Now |
DISTI #
PANFZ2EPQ1Q1NNM002
|
Heilind Electronics | OM4 2 FIBER 1.6MM JACKET PATCHCORD PLENU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.3800 / $63.4300 | Buy Now |
DISTI #
000000000005558492
|
Sager | Fiber Optic Cable Assemblies OM4 2 Fiber 1.6mm Jacket Patchcord Plenu Min Qty: 1 | 0 |
|
$59.2800 / $74.7800 | Buy Now |
Part Details for FZ2EPQ1Q1NNM002
FZ2EPQ1Q1NNM002 CAD Models
FZ2EPQ1Q1NNM002 Part Data Attributes
|
FZ2EPQ1Q1NNM002
Panduit Corp
Buy Now
|
Compare Parts:
FZ2EPQ1Q1NNM002
Panduit Corp
|
Samacsys Manufacturer | Panduit |