Part Details for FZ2ELQ1Q1NNM014 by Panduit Corp
Overview of FZ2ELQ1Q1NNM014 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ELQ1Q1NNM014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y3577
|
Newark | Om4 2F 1.6Mm Pc Lszh Pushpull Lc/Pushpul |Panduit FZ2ELQ1Q1NNM014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0700 / $106.6400 | Buy Now |
DISTI #
FZ2ELQ1Q1NNM014-ND
|
DigiKey | OM4 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6700 | Buy Now |
DISTI #
FZ2ELQ1Q1NNM014
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 14m LC to LC PL-PL - Bulk (Alt: FZ2ELQ1Q1NNM014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6100 | Buy Now |
DISTI #
644-FZ2ELQ1Q1NNM014
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH PushPull LC/PushPul RoHS: Compliant | 0 |
|
$125.0700 / $136.7800 | Order Now |
DISTI #
PANFZ2ELQ1Q1NNM014
|
Heilind Electronics | OM4 2F 1.6MM PC LSZH PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.6100 / $101.0200 | Buy Now |
DISTI #
000000000005411144
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH PushPull LC/PushPul Min Qty: 1 | 0 |
|
$94.4000 / $119.0900 | Buy Now |
Part Details for FZ2ELQ1Q1NNM014
FZ2ELQ1Q1NNM014 CAD Models
FZ2ELQ1Q1NNM014 Part Data Attributes
|
FZ2ELQ1Q1NNM014
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ELQ1Q1NNM014
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 14 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |