Part Details for FZ2400R12HP4HOSA2 by Infineon Technologies AG
Overview of FZ2400R12HP4HOSA2 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2400R12HP4HOSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0841
|
Newark | Igbt Mod, 2 N-Ch, 1.2Kv, 2.4Ka, 12.5Kw Rohs Compliant: Yes |Infineon FZ2400R12HP4HOSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1,207.3900 | Buy Now |
DISTI #
448-FZ2400R12HP4HOSA2-ND
|
DigiKey | IGBT MODULE 1200V 3460A Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$834.1920 / $864.3400 | Buy Now |
DISTI #
FZ2400R12HP4HOSA2
|
Avnet Americas | INDUSTRY - Trays (Alt: FZ2400R12HP4HOSA2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$928.7600 / $1,127.7800 | Buy Now |
DISTI #
V72:2272_18208808
|
Arrow Electronics | IHM-B IGBT module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1 |
|
$643.8900 / $853.2651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$934.3700 | Buy Now |
DISTI #
61279970
|
Verical | IHM-B IGBT module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 1 |
|
$643.8900 | Buy Now |
DISTI #
FZ2400R12HP4HOSA2
|
Avnet Americas | INDUSTRY - Trays (Alt: FZ2400R12HP4HOSA2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$928.7600 / $1,127.7800 | Buy Now |
DISTI #
SP001172160
|
EBV Elektronik | INDUSTRY (Alt: SP001172160) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | EBV - 4 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 4 |
|
$1,128.9200 / $1,213.1700 | Buy Now |
Part Details for FZ2400R12HP4HOSA2
FZ2400R12HP4HOSA2 CAD Models
FZ2400R12HP4HOSA2 Part Data Attributes:
|
FZ2400R12HP4HOSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ2400R12HP4HOSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3460A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3460 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1440 ns | |
Turn-on Time-Nom (ton) | 880 ns |