Part Details for FZ2400R12HE4B9HOSA2 by Infineon Technologies AG
Overview of FZ2400R12HE4B9HOSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2400R12HE4B9HOSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FZ2400R12HE4B9HOSA2-ND
|
DigiKey | IGBT MODULE 1200V 3560A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$1,118.3600 | Buy Now |
DISTI #
FZ2400R12HE4B9HOSA2-ND
|
DigiKey | IGBT MODULE 1200V 3560A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$973.5810 / $1,008.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1,090.5000 | Buy Now |
|
Rochester Electronics | FZ2400R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$959.7500 / $1,129.1100 | Buy Now |
DISTI #
SP001172172
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 3.56KA IHMB190 (Alt: SP001172172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ2400R12HE4B9HOSA2
FZ2400R12HE4B9HOSA2 CAD Models
FZ2400R12HE4B9HOSA2 Part Data Attributes:
|
FZ2400R12HE4B9HOSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ2400R12HE4B9HOSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3560A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PUFM-X9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3560 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PUFM-X9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1320 ns | |
Turn-on Time-Nom (ton) | 880 ns |