There are no models available for this part yet.
Overview of FZ23RSNSNSNM023 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZ23RSNSNSNM023 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X2498
|
Newark | Om4 2 Fiber 3Mm Jacket Patchcord Riser S |Panduit FZ23RSNSNSNM023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2300 / $127.9000 | Buy Now | |
DISTI #
FZ23RSNSNSNM023-ND
|
DigiKey | OM4 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7500 | Buy Now | |
DISTI #
FZ23RSNSNSNM023
|
Avnet Americas | Cable Assembly Riser 23m Duplex SC to Duplex SC PL-PL - Bulk (Alt: FZ23RSNSNSNM023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8700 | Buy Now | |
DISTI #
644-FZ23RSNSNSNM023
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2 Fiber 3mm Jacket Patchcord Riser S RoHS: Compliant | 0 |
|
$114.7500 | Order Now | |
DISTI #
PANFZ23RSNSNSNM023
|
Heilind Electronics | OM4 2 FIBER 3MM JACKET RISER PATCHCORD S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.8700 / $121.1500 | Buy Now | ||
DISTI #
000000000005411017
|
Sager | Fiber Optic Cable Assemblies OM4 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$113.2100 / $142.8200 | Buy Now |
CAD Models for FZ23RSNSNSNM023 by Panduit Corp
Part Data Attributes for FZ23RSNSNSNM023 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: ISO/IEC 11801
|
Application
|
DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM
|
Approvals
|
ISO/IEC; TIA; TIA/EIA
|
Connector Side1
|
SC DUPLEX
|
Connector Side2
|
SC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
YES
|
Length
|
23 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|