Part Details for FZ23RSNSNSNM018 by Panduit Corp
Overview of FZ23RSNSNSNM018 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ23RSNSNSNM018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X2493
|
Newark | Om4 2 Fiber 3Mm Jacket Patchcord Riser S |Panduit FZ23RSNSNSNM018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9300 / $111.4300 | Buy Now |
DISTI #
FZ23RSNSNSNM018-ND
|
DigiKey | OM4 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9700 | Buy Now |
DISTI #
FZ23RSNSNSNM018
|
Avnet Americas | Cable Assembly Riser 18m Duplex SC to Duplex SC PL-PL - Bulk (Alt: FZ23RSNSNSNM018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5000 | Buy Now |
DISTI #
644-FZ23RSNSNSNM018
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2 Fiber 3mm Jacket Patchcord Riser S RoHS: Compliant | 0 |
|
$99.9700 | Order Now |
DISTI #
PANFZ23RSNSNSNM018
|
Heilind Electronics | OM4 2 FIBER 3MM JACKET RISER PATCHCORD S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.5000 / $105.5500 | Buy Now |
DISTI #
000000000005411012
|
Sager | Fiber Optic Cable Assemblies OM4 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$98.6400 / $124.4300 | Buy Now |
Part Details for FZ23RSNSNSNM018
FZ23RSNSNSNM018 CAD Models
FZ23RSNSNSNM018 Part Data Attributes
|
FZ23RSNSNSNM018
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ23RSNSNSNM018
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Length | 18 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |