Part Details for FZ1800R45HL4S7BPSA1 by Infineon Technologies AG
Overview of FZ1800R45HL4S7BPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ1800R45HL4S7BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9847
|
Newark | Igbt Module, 4.5Kv, 1.8Ka, 4Mw Rohs Compliant: Yes |Infineon FZ1800R45HL4S7BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,419.9700 | Buy Now |
DISTI #
448-FZ1800R45HL4S7BPSA1-ND
|
DigiKey | IGBT MODULE Min Qty: 1 Lead time: 42 Weeks Container: Tray |
3 In Stock |
|
$2,327.1800 | Buy Now |
DISTI #
2156-FZ1800R45HL4S7BPSA1-ND
|
DigiKey | IGBT MODULE Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,620.6200 | Buy Now |
DISTI #
FZ1800R45HL4S7BPSA
|
Avnet Americas | Transistor IGBT Module N-Channel 4500V 1800A ±20V Screw - Trays (Alt: FZ1800R45HL4S7BPSA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$2,812.1340 | Buy Now |
DISTI #
726-800R45HL4S7BPSA1
|
Mouser Electronics | IGBT Modules IHV IHM T RoHS: Compliant | 1 |
|
$2,326.8900 | Buy Now |
|
Rochester Electronics | FZ1800R4 - 4500 V, 1800 A single switch IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2,248.9500 / $2,645.8300 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
SP005425222
|
EBV Elektronik | Transistor IGBT Module N-Channel 4500V 1800A �20V Screw (Alt: SP005425222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | EBV - 0 |
|
Buy Now |