Part Details for FZ1800R45HL4BPSA1 by Infineon Technologies AG
Overview of FZ1800R45HL4BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ1800R45HL4BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9846
|
Newark | Igbt Module, 4.5Kv, 1.8Ka, 4Mw Rohs Compliant: Yes |Infineon FZ1800R45HL4BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,315.9200 | Buy Now |
DISTI #
448-FZ1800R45HL4BPSA1-ND
|
DigiKey | IHV IHM T XHP 3 3-6 5K AG-IHVB19 Min Qty: 1 Lead time: 42 Weeks Container: Tray |
3 In Stock |
|
$2,227.1300 | Buy Now |
DISTI #
2156-FZ1800R45HL4BPSA1-ND
|
DigiKey | IHV IHM T XHP 3 3-6 5K AG-IHVB19 Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,507.9600 | Buy Now |
DISTI #
FZ1800R45HL4BPSA1
|
Avnet Americas | IGBT Module, Single Switch, 1.8 kA, 2.35 V, 4000 kW, 150 °C, Module - Trays (Alt: FZ1800R45HL4BPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$2,691.2340 | Buy Now |
DISTI #
726-FZ1800R45HL4BPSA
|
Mouser Electronics | IGBT Modules IHV IHM T RoHS: Compliant | 0 |
|
$2,226.8500 | Order Now |
|
Rochester Electronics | FZ1800R4 - 4500 V, 1800 A single switch IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2,152.2600 / $2,532.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$3,037.7676 / $3,163.0230 | Buy Now |