Part Details for FZ1800R17KE3B2NOSA1 by Infineon Technologies AG
Overview of FZ1800R17KE3B2NOSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ1800R17KE3B2NOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FZ1800R17 - IGBT Module ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 232 |
|
$1,332.8900 / $1,568.1000 | Buy Now |
Part Details for FZ1800R17KE3B2NOSA1
FZ1800R17KE3B2NOSA1 CAD Models
FZ1800R17KE3B2NOSA1 Part Data Attributes:
|
FZ1800R17KE3B2NOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1800R17KE3B2NOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 2850A I(C), 1700V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2850 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1900 ns | |
Turn-on Time-Nom (ton) | 900 ns |