Part Details for FZ1800R12KL4C by Infineon Technologies AG
Overview of FZ1800R12KL4C by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FZ1800R12KL4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FZ1800R12KL4C-ND
|
DigiKey | IGBT MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,352.4700 | Buy Now |
|
Rochester Electronics | FZ1800R12 - IGBT Module ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 59 |
|
$1,160.6600 / $1,365.4800 | Buy Now |
Part Details for FZ1800R12KL4C
FZ1800R12KL4C CAD Models
FZ1800R12KL4C Part Data Attributes:
|
FZ1800R12KL4C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1800R12KL4C
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 2850A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2850 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 11400 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1350 ns | |
Turn-on Time-Nom (ton) | 830 ns | |
VCEsat-Max | 2.6 V |