Part Details for FZ1800R12HP4B9NPSA1 by Infineon Technologies AG
Overview of FZ1800R12HP4B9NPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FZ1800R12HP4B9NPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FZ1800R12HP4B9NPSA1-ND
|
DigiKey | INSULATED GATE BIPOLAR TRANSISTO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$881.0400 | Buy Now |
|
Rochester Electronics | FZ1800R12 - IGBT Module RoHS: Not Compliant Status: Active Min Qty: 1 | 105 |
|
$756.0800 / $889.5000 | Buy Now |
DISTI #
SP000989488
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 2700A 9-pin IHMB190-2 (Alt: SP000989488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ1800R12HP4B9NPSA1
FZ1800R12HP4B9NPSA1 CAD Models
FZ1800R12HP4B9NPSA1 Part Data Attributes:
|
FZ1800R12HP4B9NPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1800R12HP4B9NPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 2700A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2700 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | PARALLEL, 3 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1330 ns | |
Turn-on Time-Nom (ton) | 720 ns |