Part Details for FZ1800R12HP4B9HOSA2 by Infineon Technologies AG
Overview of FZ1800R12HP4B9HOSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FZ1800R12HP4B9HOSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FZ1800R12HP4B9HOSA2-ND
|
DigiKey | IGBT MODULE 1200V 2700A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
357 In Stock |
|
$1,003.9600 | Buy Now |
DISTI #
FZ1800R12HP4B9HOSA2-ND
|
DigiKey | IGBT MODULE 1200V 2700A Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$873.9910 / $905.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$965.3500 | Buy Now |
|
Rochester Electronics | FZ1800R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 357 |
|
$861.5700 / $1,013.6100 | Buy Now |
DISTI #
SP001172178
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 2.7KA IHMB190 (Alt: SP001172178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ1800R12HP4B9HOSA2
FZ1800R12HP4B9HOSA2 CAD Models
FZ1800R12HP4B9HOSA2 Part Data Attributes:
|
FZ1800R12HP4B9HOSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1800R12HP4B9HOSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 2700A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2700 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | PARALLEL, 3 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1330 ns | |
Turn-on Time-Nom (ton) | 720 ns |