Part Details for FZ1800R12HP4_B9 by Infineon Technologies AG
Overview of FZ1800R12HP4_B9 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FZ1800R12HP4_B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FZ1800R12HP4_B9
|
Mouser Electronics | IGBT Modules IGBT 1200V 1800A RoHS: Compliant | 0 |
|
Order Now |
Part Details for FZ1800R12HP4_B9
FZ1800R12HP4_B9 CAD Models
FZ1800R12HP4_B9 Part Data Attributes:
|
FZ1800R12HP4_B9
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1800R12HP4_B9
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 2700A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2700 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | PARALLEL, 3 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 10500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1330 ns | |
Turn-on Time-Nom (ton) | 720 ns | |
VCEsat-Max | 2.05 V |