There are no models available for this part yet.
Overview of FZ1600R17HP4_B2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for FZ1600R17HP4_B2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-FZ1600R17HP4_B2
|
Mouser Electronics | IGBT Modules IGBT 1700V 1600A RoHS: Compliant | 5 |
|
$986.4500 | Buy Now | |
DISTI #
SP000614336
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 1600A 7-pin IHMB130-1 (Alt: SP000614336) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FZ1600R17HP4_B2 by Infineon Technologies AG
Part Data Attributes for FZ1600R17HP4_B2 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-7
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
1600 A
|
Collector-Emitter Voltage-Max
|
1700 V
|
Configuration
|
COMPLEX
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X7
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
11000 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
1710 ns
|
Turn-on Time-Nom (ton)
|
805 ns
|
VCEsat-Max
|
2.25 V
|
Alternate Parts for FZ1600R17HP4_B2
This table gives cross-reference parts and alternative options found for FZ1600R17HP4_B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ1600R17HP4_B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ1600R17HP4B21BOSA2 | Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FZ1600R17HP4_B2 vs FZ1600R17HP4B21BOSA2 |
FZ1600R17HP4B2BOSA2 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | FZ1600R17HP4_B2 vs FZ1600R17HP4B2BOSA2 |
FZ1600R17HP4B21BOSA1 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | FZ1600R17HP4_B2 vs FZ1600R17HP4B21BOSA1 |
FZ1600R17HP4_B21 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | FZ1600R17HP4_B2 vs FZ1600R17HP4_B21 |
FZ1600R17HP4NPSA1 | Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FZ1600R17HP4_B2 vs FZ1600R17HP4NPSA1 |
FZ1600R17HP4B2BOSA1 | Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FZ1600R17HP4_B2 vs FZ1600R17HP4B2BOSA1 |