Part Details for FZ1600R12KF4 by Infineon Technologies AG
Overview of FZ1600R12KF4 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FZ1600R12KF4
FZ1600R12KF4 CAD Models
FZ1600R12KF4 Part Data Attributes:
|
FZ1600R12KF4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1600R12KF4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1600A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 10000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1050 ns | |
Turn-on Time-Nom (ton) | 700 ns | |
VCEsat-Max | 3.2 V |
Alternate Parts for FZ1600R12KF4
This table gives cross-reference parts and alternative options found for FZ1600R12KF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ1600R12KF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ1600R12KL4CNOSA1 | Insulated Gate Bipolar Transistor, 2450A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FZ1600R12KF4 vs FZ1600R12KL4CNOSA1 |
FZ1600R12HP4 | Insulated Gate Bipolar Transistor, 2400A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FZ1600R12KF4 vs FZ1600R12HP4 |