Part Details for FZ1500R33HL3 by Infineon Technologies AG
Overview of FZ1500R33HL3 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FZ1500R33HL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FZ1500R33HL3
|
Mouser Electronics | IGBT Modules N-CH 3.3KV 1.5KA RoHS: Compliant | 1 |
|
$2,116.8100 | Buy Now |
DISTI #
SP000091888
|
EBV Elektronik | Trans IGBT Module N-CH 3.3KV 1.5KA 9-Pin IHVB190 (Alt: SP000091888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ1500R33HL3
FZ1500R33HL3 CAD Models
FZ1500R33HL3 Part Data Attributes
|
FZ1500R33HL3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1500R33HL3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1500A I(C), 3300V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1500 A | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 14500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 4700 ns | |
Turn-on Time-Nom (ton) | 1050 ns |