Part Details for FZ1200R16KF4 by Infineon Technologies AG
Overview of FZ1200R16KF4 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FZ1200R16KF4
FZ1200R16KF4 CAD Models
FZ1200R16KF4 Part Data Attributes
|
FZ1200R16KF4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1200R16KF4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200A I(C), 1600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1200 A | |
Collector-Emitter Voltage-Max | 1600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | GENERAL PURPOSE | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1600 ns | |
Turn-on Time-Nom (ton) | 1000 ns | |
VCEsat-Max | 3.5 V |
Alternate Parts for FZ1200R16KF4
This table gives cross-reference parts and alternative options found for FZ1200R16KF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ1200R16KF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ1200R16KF4NOSA1 | Insulated Gate Bipolar Transistor, 1200A I(C), 1600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FZ1200R16KF4 vs FZ1200R16KF4NOSA1 |
GP1200FSM18 | Insulated Gate Bipolar Transistor, 1200A I(C), 1800V V(BR)CES, N-Channel | Dynex Semiconductor | FZ1200R16KF4 vs GP1200FSM18 |