Part Details for FZ1200R12HE4PHPSA1 by Infineon Technologies AG
Overview of FZ1200R12HE4PHPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ1200R12HE4PHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ1200R12HE4PHPSA1-ND
|
DigiKey | IGBT MODULE 1200V 1825A Min Qty: 3 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$620.2858 / $644.5167 | Buy Now |
DISTI #
FZ1200R12HE4PHPSA1
|
Avnet Americas | IHM-BmodulewithTrench/FieldstopIGBT4andEm - Trays (Alt: FZ1200R12HE4PHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$671.7200 / $815.6600 | Buy Now |
DISTI #
726-FZ1200R12HE4PHPS
|
Mouser Electronics | IGBT Transistors PP IHM I RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$639.7400 | Buy Now |
DISTI #
SP001388226
|
EBV Elektronik | IHM-BmodulewithTrench/FieldstopIGBT4andEm (Alt: SP001388226) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ1200R12HE4PHPSA1
FZ1200R12HE4PHPSA1 CAD Models
FZ1200R12HE4PHPSA1 Part Data Attributes
|
FZ1200R12HE4PHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1200R12HE4PHPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1825A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1825 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1130 ns | |
Turn-on Time-Nom (ton) | 660 ns | |
VCEsat-Max | 2.1 V |