Part Details for FZ1050R12KF4 by Eupec Gmbh & Co Kg
Overview of FZ1050R12KF4 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FZ1050R12KF4
FZ1050R12KF4 CAD Models
FZ1050R12KF4 Part Data Attributes
|
FZ1050R12KF4
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FZ1050R12KF4
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 1050A I(C), 1200V V(BR)CES, N-Channel,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1050 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1050 ns | |
Turn-on Time-Nom (ton) | 700 ns |