-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, TO-220-3, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0531
|
Newark | Rectifier Diodes, common Cathode, schottky,100V V(Rrm),to-220Ab Rohs Compliant: Yes |Onsemi FYP1010DNTU RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FYP1010DNTU-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220-3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
960 In Stock |
|
$0.7665 / $1.9400 | Buy Now |
DISTI #
P40:2555_18429610
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Europe - 750 |
|
$0.5157 | Buy Now |
DISTI #
V79:2366_24951121
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 44 |
|
$0.4127 | Buy Now |
DISTI #
45666457
|
Verical | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220 Tube Min Qty: 14 Package Multiple: 1 Date Code: 1848 | Americas - 44 |
|
$0.4127 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SCHOTTKY 100V TO220 | 992 |
|
$0.6950 / $1.2785 | Buy Now |
|
Flip Electronics | Stock, ship today | 512 |
|
RFQ | |
|
LCSC | 100V 1 pair of common cathodes 10A 950mV10A TO-220-3 Schottky Diodes ROHS | 992 |
|
$0.7240 / $1.3318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FYP1010DNTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FYP1010DNTU
onsemi
Schottky Barrier Rectifier, TO-220-3, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FYP1010DNTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYP1010DNTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YA862C10R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fuji Electric Co Ltd | FYP1010DNTU vs YA862C10R |
MBER10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | FYP1010DNTU vs MBER10100CT |
BYV32-100 | Rectifier Diode, 1 Phase, 2 Element, 18A, 100V V(RRM), Silicon, TO-220AB, | General Instrument Corp | FYP1010DNTU vs BYV32-100 |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | KEC | FYP1010DNTU vs MBR10100CT |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FYP1010DNTU vs MBR10100CT |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | FYP1010DNTU vs MBR10100CT |
MUR1010CT-BP | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | FYP1010DNTU vs MUR1010CT-BP |
MUR1010CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | FYP1010DNTU vs MUR1010CT |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | FYP1010DNTU vs MBR10100CT |
MBR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Tak Cheong Electronics (Holdings) Co Ltd | FYP1010DNTU vs MBR10100CT |